
2086-1203/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-1203/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1203/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1203/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1203/700-000/997-605 |
Description | TERM BLK 3P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1203/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,15300 € | 21,53 € |
| 25 | 1,88200 € | 47,05 € |
| 50 | 1,71120 € | 85,56 € |
| 100 | 1,56910 € | 156,91 € |
| 250 | 1,42096 € | 355,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 1,33120 € | 685,57 € |
| 1.030 | 1,26351 € | 1.301,42 € |
| 1.545 | 1,23094 € | 1.901,80 € |
| 2.575 | 1,19610 € | 3.079,96 € |
| 3.605 | 1,17648 € | 4.241,21 € |
| 5.150 | 1,15817 € | 5.964,58 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |



