2086-1202/700-000/997-604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-1202/700-000/997-604
2086-1202/700-000/997-604
2086-1202/700-000/997-604

2086-1202/700-000/997-604

DigiKey Part Number
2946-2086-1202/700-000/997-604TR-ND - Tape & Reel (TR)
2946-2086-1202/700-000/997-604CT-ND - Cut Tape (CT)
2946-2086-1202/700-000/997-604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1202/700-000/997-604
Description
TERM BLK 2P SIDE ENT 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1202/700-000/997-604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,77900 €17,79 €
251,55320 €38,83 €
501,40980 €70,49 €
1001,28990 €128,99 €
2501,16424 €291,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5151,08783 €560,23 €
1.0301,03003 €1.060,93 €
1.5451,00217 €1.548,35 €
2.5750,97235 €2.503,80 €
3.6050,95553 €3.444,69 €
5.1500,93984 €4.840,18 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €