
2059-903/021-000 | |
|---|---|
DigiKey Part Number | 2946-2059-903/021-000-ND |
Manufacturer | |
Manufacturer Product Number | 2059-903/021-000 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Jumper Board to Board 0.118" (3.00mm) Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2059-903/021-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99500 € | 9,95 € |
| 100 | 0,84560 € | 84,56 € |
| 500 | 0,75478 € | 377,39 € |
| 1.000 | 0,71875 € | 718,75 € |
| 5.000 | 0,64164 € | 3.208,20 € |
| 10.000 | 0,61104 € | 6.110,40 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |













