
1300180217 | |
|---|---|
DigiKey Part Number | WM15405-ND |
Manufacturer | |
Manufacturer Product Number | 1300180217 |
Description | CONN T-ADPT 3P-3/3P F-F/M INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Threaded |
Series | Housing Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Housing Color Yellow |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Current Rating (Amps) 10A |
Shell Size - Insert (Convert From) 7/8" | Voltage Rating 600VAC/DC |
Shell Size - Insert (Convert To) 7/8" | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert From) 3 | Base Product Number |
Number of Positions (Convert To) 3 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| 10 | 39,43300 € | 394,33 € |
| 25 | 36,96600 € | 924,15 € |
| 50 | 35,20340 € | 1.760,17 € |
| 100 | 33,52530 € | 3.352,53 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 55,20410 € |

