
2016-499 | |
|---|---|
DigiKey Part Number | 2946-2016-499-ND |
Manufacturer | |
Manufacturer Product Number | 2016-499 |
Description | STEP-DOWN JUMPER; INSULATED; FRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2016-499 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04800 € | 30,48 € |
| 25 | 2,85680 € | 71,42 € |
| 50 | 2,72040 € | 136,02 € |
| 100 | 2,59030 € | 259,03 € |
| 250 | 2,42812 € | 607,03 € |
| 500 | 2,31224 € | 1.156,12 € |
| 1.000 | 2,20195 € | 2.201,95 € |
| 2.500 | 2,06423 € | 5.160,57 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |











