
2016-402 | |
|---|---|
DigiKey Part Number | 2946-2016-402-ND |
Manufacturer | |
Manufacturer Product Number | 2016-402 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2016-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,42600 € | 24,26 € |
| 25 | 2,27440 € | 56,86 € |
| 50 | 2,16560 € | 108,28 € |
| 100 | 2,06220 € | 206,22 € |
| 250 | 1,93300 € | 483,25 € |
| 500 | 1,84076 € | 920,38 € |
| 1.000 | 1,75293 € | 1.752,93 € |
| 2.500 | 1,64328 € | 4.108,20 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |























