
2016-1392 | |
|---|---|
DigiKey Part Number | 2946-2016-1392-ND |
Manufacturer | |
Manufacturer Product Number | 2016-1392 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2016-1392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,55760 € | 38,94 € |
| 50 | 1,48320 € | 74,16 € |
| 100 | 1,41220 € | 141,22 € |
| 250 | 1,32376 € | 330,94 € |
| 500 | 1,26058 € | 630,29 € |
| 1.000 | 1,20040 € | 1.200,40 € |
| 2.500 | 1,12530 € | 2.813,25 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |











