
2009-182 | |
|---|---|
DigiKey Part Number | 2946-2009-182-ND |
Manufacturer | |
Manufacturer Product Number | 2009-182 |
Description | TESTING TAP; FOR MAX. 2.5 MM; TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Test Tap For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2009-182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Tap | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,45100 € | 94,51 € |
| 25 | 8,85840 € | 221,46 € |
| 50 | 8,43560 € | 421,78 € |
| 100 | 8,03300 € | 803,30 € |
| 250 | 7,53044 € | 1.882,61 € |
| 500 | 7,17134 € | 3.585,67 € |
| 1.000 | 6,82949 € | 6.829,49 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |











