
UC400-F77-IU-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-UC400-F77-IU-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | UC400-F77-IU-IO-V31 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.575" ~ 15.748" (40mm ~ 400mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.575" ~ 15.748" (40mm ~ 400mm) | |
Output Type | Analog Current, Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polycarbonate (PC) | |
Voltage - Supply | 18V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,19000 € | 249,19 € |
| Unit Price without VAT: | 249,19000 € |
|---|---|
| Unit Price with VAT: | 296,53610 € |











