



2004-1405 | |
|---|---|
DigiKey Part Number | 2946-2004-1405-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1405 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,17100 € | 41,71 € |
| 25 | 3,66760 € | 91,69 € |
| 50 | 3,35800 € | 167,90 € |
| 100 | 3,10470 € | 310,47 € |
| 250 | 2,84452 € | 711,13 € |
| 500 | 2,69438 € | 1.347,19 € |
| 1.000 | 2,57662 € | 2.576,62 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |















