2004-1402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2004-1402
2004-1402
2004-1402

2004-1402

DigiKey Part Number
2946-2004-1402-ND
Manufacturer
Manufacturer Product Number
2004-1402
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2004-1402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
11mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,24000 €6,24 €
104,42300 €44,23 €
253,89160 €97,29 €
503,56560 €178,28 €
1003,29920 €329,92 €
2503,02580 €756,45 €
5002,86820 €1.434,10 €
1.0002,74467 €2.744,67 €
Manufacturers Standard Package
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €