



2004-1207 | |
|---|---|
DigiKey Part Number | 2946-2004-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-14 AWG | |
Wire Gauge or Range - mm² | 1.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 11mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 10 | 6,96500 € | 69,65 € |
| 25 | 6,16280 € | 154,07 € |
| 50 | 5,67740 € | 283,87 € |
| 100 | 5,28480 € | 528,48 € |
| 250 | 4,88520 € | 1.221,30 € |
| 500 | 4,65644 € | 2.328,22 € |
| 1.000 | 4,47797 € | 4.477,97 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |











