2004-1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2004-1201
2004-1201
2004-1201

2004-1201

DigiKey Part Number
2946-2004-1201-ND
Manufacturer
Manufacturer Product Number
2004-1201
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2004-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-14 AWG
Wire Gauge or Range - mm²
1.5-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
11mm ~ 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.710
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,99000 €3,99 €
102,83600 €28,36 €
252,48360 €62,09 €
502,26440 €113,22 €
1002,08350 €208,35 €
2501,89592 €473,98 €
5001,78698 €893,49 €
1.0001,70116 €1.701,16 €
5.0001,56803 €7.840,15 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €