
2002-3291 | |
|---|---|
DigiKey Part Number | 2946-2002-3291-ND |
Manufacturer | |
Manufacturer Product Number | 2002-3291 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-3291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,35280 € | 33,82 € |
| 50 | 1,28820 € | 64,41 € |
| 100 | 1,22660 € | 122,66 € |
| 250 | 1,14976 € | 287,44 € |
| 500 | 1,09484 € | 547,42 € |
| 1.000 | 1,04260 € | 1.042,60 € |
| 2.500 | 0,97736 € | 2.443,40 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |











