2002-1402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-1402
2002-1402
2002-1402

2002-1402

DigiKey Part Number
2946-2002-1402-ND
Manufacturer
Manufacturer Product Number
2002-1402
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm ~ 12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,16000 €5,16 €
103,66100 €36,61 €
253,21520 €80,38 €
502,93940 €146,97 €
1002,71310 €271,31 €
2502,47992 €619,98 €
5002,34518 €1.172,59 €
1.0002,23931 €2.239,31 €
Manufacturers Standard Package
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €