



2002-1205 | |
|---|---|
DigiKey Part Number | 2946-2002-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1205 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,43400 € | 24,34 € |
| 25 | 2,12920 € | 53,23 € |
| 50 | 1,93840 € | 96,92 € |
| 100 | 1,78020 € | 178,02 € |
| 250 | 1,61552 € | 403,88 € |
| 500 | 1,51966 € | 759,83 € |
| 1.000 | 1,44398 € | 1.443,98 € |
| 5.000 | 1,32635 € | 6.631,75 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |






















