



2001-1302 | |
|---|---|
DigiKey Part Number | 2946-2001-1302-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1302 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46800 € | 24,68 € |
| 25 | 2,15920 € | 53,98 € |
| 50 | 1,96580 € | 98,29 € |
| 100 | 1,80560 € | 180,56 € |
| 250 | 1,63904 € | 409,76 € |
| 500 | 1,54202 € | 771,01 € |
| 1.000 | 1,46548 € | 1.465,48 € |
| 5.000 | 1,34652 € | 6.732,60 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |











