
PCJ864L | |
|---|---|
DigiKey Part Number | 164-PCJ864L-ND |
Manufacturer | |
Manufacturer Product Number | PCJ864L |
Description | JUNCTION BOX PLAS 6.72"LX5.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polycarbonate Gray Cover Included, Hinged Door 6.720" L x 5.190" W (170.69mm x 131.83mm) X 3.980" (101.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 6.720" L x 5.190" W (170.69mm x 131.83mm) | |
Height | 3.980" (101.09mm) | |
Area (L x W) | 48.9in² (316cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,38000 € | 93,38 € |
| Unit Price without VAT: | 93,38000 € |
|---|---|
| Unit Price with VAT: | 111,12220 € |











