
830108212609 | |
---|---|
DigiKey Part Number | 1923-830108212609TR-ND - Tape & Reel (TR) 1923-830108212609CT-ND - Cut Tape (CT) 1923-830108212609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108212609 |
Description | WE-XTAL QUARTZ CRYSTAL 26.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108212609 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,41400 € | 4,14 € |
50 | 0,39640 € | 19,82 € |
100 | 0,37830 € | 37,83 € |
500 | 0,35126 € | 175,63 € |
1.000 | 0,33861 € | 338,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,27664 € | 829,92 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |