
830069405 | |
---|---|
DigiKey Part Number | 732-830069405TR-ND - Tape & Reel (TR) 732-830069405CT-ND - Cut Tape (CT) 732-830069405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069405 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,49800 € | 4,98 € |
50 | 0,46320 € | 23,16 € |
100 | 0,43400 € | 43,40 € |
500 | 0,41174 € | 205,87 € |
1.000 | 0,36714 € | 367,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,28333 € | 849,99 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |