
830059643 | |
|---|---|
DigiKey Part Number | 732-830059643TR-ND - Tape & Reel (TR) 732-830059643CT-ND - Cut Tape (CT) 732-830059643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059643 |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,44660 € | 22,33 € |
| 100 | 0,42620 € | 42,62 € |
| 500 | 0,39580 € | 197,90 € |
| 1.000 | 0,36535 € | 365,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29228 € | 876,84 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

