Parametric Equivalent

Y14890R05000B9R | |
|---|---|
DigiKey Part Number | 804-Y14890R05000B9RTR-ND - Tape & Reel (TR) 804-Y14890R05000B9RCT-ND - Cut Tape (CT) 804-Y14890R05000B9RDKR-ND |
Manufacturer | |
Manufacturer Product Number | Y14890R05000B9R |
Description | CSM2817 0R050 0.1% 10PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,02600 € | 30,26 € |
| 25 | 2,63760 € | 65,94 € |
| 50 | 2,39460 € | 119,73 € |
| 100 | 2,18810 € | 218,81 € |
| 250 | 1,96196 € | 490,49 € |
| 500 | 1,82362 € | 911,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,63856 € | 2.457,84 € |
| 3.000 | 1,54581 € | 4.637,43 € |
| 4.500 | 1,49818 € | 6.741,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,02600 € | 30,26 € |
| 25 | 2,63760 € | 65,94 € |
| 50 | 2,39460 € | 119,73 € |
| 100 | 2,18810 € | 218,81 € |
| 250 | 1,96196 € | 490,49 € |
| 500 | 1,82362 € | 911,81 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |


