Parametric Equivalent

Y14890R05000B19R | |
|---|---|
DigiKey Part Number | 804-Y14890R05000B19RTR-ND - Tape & Reel (TR) 804-Y14890R05000B19RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R05000B19R |
Description | CSM2817 0R050 0.1% 20PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,25320 € | 56,33 € |
| 50 | 2,04240 € | 102,12 € |
| 100 | 1,86330 € | 186,33 € |
| 250 | 1,66716 € | 416,79 € |
| 500 | 1,54438 € | 772,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,38657 € | 2.079,86 € |
| 3.000 | 1,30609 € | 3.918,27 € |
| 4.500 | 1,26477 € | 5.691,47 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


