


VRS-1-Q2PSI-19RNN-0-M1 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q2PSI-19RNN-0-M1-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q2PSI-19RNN-0-M1 |
Description | ROCKER SWITCH BLACK W/RED ACTUAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CQC, cURus, ENEC | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,86560 € | 21,64 € |
| 50 | 0,82800 € | 41,40 € |
| 100 | 0,79200 € | 79,20 € |
| 300 | 0,73817 € | 221,45 € |
| 500 | 0,71436 € | 357,18 € |
| 1.000 | 0,68325 € | 683,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


