


VPS-2-S4PSI-8CIR-0 | |
|---|---|
DigiKey Part Number | 28-VPS-2-S4PSI-8CIR-0-ND |
Manufacturer | |
Manufacturer Product Number | VPS-2-S4PSI-8CIR-0 |
Description | PUSHBUTTON SWITCH BLACK W/CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 8.30mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,71100 € | 47,11 € |
| 25 | 4,44200 € | 111,05 € |
| 50 | 4,24920 € | 212,46 € |
| 100 | 4,06410 € | 406,41 € |
| 300 | 3,78657 € | 1.135,97 € |
| 500 | 3,66382 € | 1.831,91 € |
| 1.000 | 3,50332 € | 3.503,32 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |



