New Product
VPS-2-S4PSI-8CIG-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPS-2-S4PSI-8CIG-0
VCC Switches Solutions: Rocker, Toggle & Pushbutton

VPS-2-S4PSI-8CIG-0

DigiKey Part Number
28-VPS-2-S4PSI-8CIG-0-ND
Manufacturer
Manufacturer Product Number
VPS-2-S4PSI-8CIG-0
Description
PUSHBUTTON SWITCH BLACK W/CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 8.30mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,26500 €22,65 €
252,13680 €53,42 €
502,04420 €102,21 €
1001,95520 €195,52 €
3001,82207 €546,62 €
5001,76314 €881,57 €
1.0001,68610 €1.686,10 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €