CMI01S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,62000 €
Datasheet
Image for CMI01S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMI01S

DigiKey Part Number
CMI01S-ND
Manufacturer
Manufacturer Product Number
CMI01S
Description
LED CBI 5MM RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
3.2mcd
Manufacturer
Visual Communications Company - VCC
Viewing Angle
120°
Series
Lens Type
Diffused, Tinted
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
1.7V
Wavelength - Peak
660nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSF-LXH103SRDLumex Opto/Components Inc.067-1238-ND0,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes