
SSF-LXH103SRD | |
|---|---|
DigiKey Part Number | 67-1238-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH103SRD |
Description | LED CBI 3MM RED RA PCMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,30680 € | 30,68 € |
| 500 | 0,25534 € | 127,67 € |
| 1.000 | 0,23846 € | 238,46 € |
| 2.000 | 0,22412 € | 448,24 € |
| 5.000 | 0,20843 € | 1.042,15 € |
| 10.000 | 0,19865 € | 1.986,50 € |
| 25.000 | 0,18799 € | 4.699,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





