Similar

CMDA1CG7A1Z | |
|---|---|
DigiKey Part Number | L71504TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDA1CG7A1Z |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
EDA/CAD Models | CMDA1CG7A1Z Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 70° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 560nm |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.75mm |
Lens Size 1.80mm x 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APL3015SGC-F01 | Kingbright | 7.687 | 754-1111-1-ND | 0,32000 € | Similar |


