
APL3015SGC-F01 | |
|---|---|
DigiKey Part Number | 754-1111-2-ND - Tape & Reel (TR) 754-1111-1-ND - Cut Tape (CT) 754-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015SGC-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015SGC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.40mm |
Lens Size 0.18mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,12882 € | 64,41 € |
| 1.000 | 0,11920 € | 119,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11101 € | 222,02 € |
| 4.000 | 0,10404 € | 416,16 € |
| 6.000 | 0,10047 € | 602,82 € |
| 10.000 | 0,09643 € | 964,30 € |
| 14.000 | 0,09402 € | 1.316,28 € |
| 20.000 | 0,09167 € | 1.833,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




