
CM00624500 | |
|---|---|
DigiKey Part Number | CM00624500-ND |
Manufacturer | |
Manufacturer Product Number | CM00624500 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Visual Communications Company - VCC | Length 0.500" (12.70mm) |
Series | LED T1, T1 3/4 |
Packaging Bulk | Material Nylon |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 461-500 | Bivar Inc. | 555 | 461-500-ND | 0,48000 € | Similar |


