
461-500 | |
|---|---|
DigiKey Part Number | 461-500-ND |
Manufacturer | |
Manufacturer Product Number | 461-500 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 461-500 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.500" (12.70mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,19944 € | 99,72 € |
| 1.000 | 0,18556 € | 185,56 € |
| 2.000 | 0,17376 € | 347,52 € |
| 5.000 | 0,16085 € | 804,25 € |
| 10.000 | 0,15279 € | 1.527,90 € |
| 25.000 | 0,14400 € | 3.600,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

