
715AS15 | |
|---|---|
DigiKey Part Number | 715AS15-ND |
Manufacturer | |
Manufacturer Product Number | 715AS15 |
Description | LAMP INCAND RT-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,28000 € | 12,80 € |
| 100 | 0,97650 € | 97,65 € |
| 500 | 0,84272 € | 421,36 € |
| 1.000 | 0,79908 € | 799,08 € |
| 2.000 | 0,76211 € | 1.524,22 € |
| 5.000 | 0,72179 € | 3.608,95 € |
| 10.000 | 0,69671 € | 6.967,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |








