
7268 | |
|---|---|
DigiKey Part Number | 7268-ND |
Manufacturer | |
Manufacturer Product Number | 7268 |
Description | LAMP INCANDESCENT RT-1 BI-PIN 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Radial - Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.2 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,97700 € | 9,77 € |
| 100 | 0,73620 € | 73,62 € |
| 500 | 0,62998 € | 314,99 € |
| 1.000 | 0,59528 € | 595,28 € |
| 2.000 | 0,56587 € | 1.131,74 € |
| 5.000 | 0,53378 € | 2.668,90 € |
| 10.000 | 0,51381 € | 5.138,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



