
714 | |
|---|---|
DigiKey Part Number | CM714-ND |
Manufacturer | |
Manufacturer Product Number | 714 |
Description | LAMP INCAND RT-1 SUB MIDGET 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Sub-Midget Flange |
Category | Voltage Rating 5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.09 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 |
Type Incandescent | Lead Style Sub-Midget Flange |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 718 | Visual Communications Company - VCC | 200 | CM718-ND | 3,78000 € | Direct |


