
718 | |
|---|---|
DigiKey Part Number | CM718-ND |
Manufacturer | |
Manufacturer Product Number | 718 |
Description | LAMP INCAND RT-1 SUB MIDGET 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Sub-Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Sub-Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,54500 € | 25,45 € |
| 100 | 2,00430 € | 200,43 € |
| 500 | 1,76764 € | 883,82 € |
| 1.000 | 1,69061 € | 1.690,61 € |
| 2.000 | 1,62543 € | 3.250,86 € |
| 5.000 | 1,55445 € | 7.772,25 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

