
7133 | |
|---|---|
DigiKey Part Number | CM7133-ND |
Manufacturer | |
Manufacturer Product Number | 7133 |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Category | Voltage Rating 5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.09 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7153 | Visual Communications Company - VCC | 68 | CM7153-ND | 2,93000 € | Direct |


