
7153 | |
|---|---|
DigiKey Part Number | CM7153-ND |
Manufacturer | |
Manufacturer Product Number | 7153 |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,13700 € | 21,37 € |
| 100 | 1,66350 € | 166,35 € |
| 500 | 1,45520 € | 727,60 € |
| 1.000 | 1,38736 € | 1.387,36 € |
| 2.000 | 1,32993 € | 2.659,86 € |
| 5.000 | 1,26737 € | 6.336,85 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

