Similar

7012X13 | |
|---|---|
DigiKey Part Number | L61113TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7012X13 |
Description | LED YELLOW CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7012X13 Models |
Category | Lens Size 1.19mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 580nm |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.79mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMY-C170 | Broadcom Limited | 41.914 | 516-1433-1-ND | 0,26000 € | Similar |
| LTST-C171YKT | LITEON | 160.132 | 160-1431-1-ND | 0,11000 € | Similar |



