
HSMY-C170 | |
|---|---|
DigiKey Part Number | 516-1433-2-ND - Tape & Reel (TR) 516-1433-1-ND - Cut Tape (CT) 516-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C170 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 589nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,12690 € | 12,69 € |
| 500 | 0,10264 € | 51,32 € |
| 1.000 | 0,09461 € | 94,61 € |
| 2.000 | 0,08778 € | 175,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08197 € | 327,88 € |
| 8.000 | 0,07703 € | 616,24 € |
| 12.000 | 0,07450 € | 894,00 € |
| 20.000 | 0,07163 € | 1.432,60 € |
| 28.000 | 0,06993 € | 1.958,04 € |
| 40.000 | 0,06826 € | 2.730,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







