
60PSB- | |
|---|---|
DigiKey Part Number | 60PSB--ND |
Manufacturer | |
Manufacturer Product Number | 60PSB- |
Description | LAMP INCAND T-2 TELE SLIDE 60V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 60V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 60V | |
MSCP (Mean Spherical Candle Power) | 7500.0 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Standard |


