
60PSB | |
|---|---|
DigiKey Part Number | 60PSB-ND |
Manufacturer | |
Manufacturer Product Number | 60PSB |
Description | LAMP INCAND T-2 TELE SLIDE 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 60V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Datasheet | Datasheet |
Category | Voltage Rating 60V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.7 |
Packaging Box | Lens Style Round with Flat Top |
Part Status Active | Lens Size T-2 |
Type Incandescent | Lead Style Telephone Slide Base Type 5 Standard |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,48680 € | 148,68 € |
| Unit Price without VAT: | 1,48680 € |
|---|---|
| Unit Price with VAT: | 1,76929 € |

