5340H1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1.292
Unit Price: 1,41000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5340H1

DigiKey Part Number
L20651-ND
Manufacturer
Manufacturer Product Number
5340H1
Description
LED CBI 5MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
6.3mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
2V
Wavelength - Peak
650nm
Mounting Type
Through Hole
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5502404FDialight1.292350-1634-ND1,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes