LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502404F

DigiKey Part Number
350-1634-ND
Manufacturer
Manufacturer Product Number
5502404F
Description
LED 5MM VERT HI EFF RED PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
7mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
2.2V
Wavelength - Peak
650nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.262
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,01300 €10,13 €
1000,76570 €76,57 €
5000,65610 €328,05 €
1.0000,62029 €620,29 €
2.0000,58994 €1.179,88 €
5.0000,55684 €2.784,20 €
10.0000,53623 €5.362,30 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €