Similar
Similar
Similar
Similar
Similar
Similar
Similar

4318F7 | |
|---|---|
DigiKey Part Number | 4318F7-ND |
Manufacturer | |
Manufacturer Product Number | 4318F7 |
Description | LED YELLOW CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bag | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.37mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 264-7UYC/S400-A9 | Everlight Electronics Co Ltd | 0 | 264-7UYC/S400-A9-ND | 0,10205 € | Similar |
| OVLBY4C7 | TT Electronics/Optek Technology | 54.929 | 365-1176-ND | 0,33000 € | Similar |
| SSL-LX3044SOC | Lumex Opto/Components Inc. | 5.109 | 67-1074-ND | 0,70000 € | Similar |
| SSL-LX3044SYC | Lumex Opto/Components Inc. | 0 | 67-1076-ND | 0,59000 € | Similar |
| WP710A10SEC | Kingbright | 12.973 | 754-1588-ND | 0,31000 € | Similar |







