
SSL-LX3044SOC | |
|---|---|
DigiKey Part Number | 67-1074-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044SOC |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 620nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,34630 € | 34,63 € |
| 500 | 0,28928 € | 144,64 € |
| 1.000 | 0,27061 € | 270,61 € |
| 2.000 | 0,25476 € | 509,52 € |
| 5.000 | 0,23743 € | 1.187,15 € |
| 10.000 | 0,22663 € | 2.266,30 € |
| 25.000 | 0,21485 € | 5.371,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


