4306D15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Everlight Electronics Co Ltd
In Stock: 731
Unit Price: 0,28000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 4.815
Unit Price: 0,30000 €
Datasheet

Similar


Kingbright
In Stock: 70.935
Unit Price: 0,19000 €
Datasheet
Image for 4306D15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306D15

DigiKey Part Number
4306D15-ND
Manufacturer
Manufacturer Product Number
4306D15
Description
LED GREEN DIFF RECT 2MMX5MM T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.03mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
562nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.13mm L x 2.11mm W
Height (Max)
7.49mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes