
MV54123 | |
|---|---|
DigiKey Part Number | 1080-1107-ND |
Manufacturer | |
Manufacturer Product Number | MV54123 |
Description | LED GREEN DIFF RECT 2MMX5MM T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV54123 Models |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 100° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 7.80mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-S501-C0000 | Broadcom Limited | 2.743 | 516-1286-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 250 | 0,11540 € | 28,85 € |
| 500 | 0,10582 € | 52,91 € |
| 1.000 | 0,09764 € | 97,64 € |
| 2.000 | 0,09068 € | 181,36 € |
| 5.000 | 0,08304 € | 415,20 € |
| 10.000 | 0,07827 € | 782,70 € |
| 25.000 | 0,07306 € | 1.826,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

