12PSB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Visual Communications Company - VCC
In Stock: 973
Unit Price: 2,44000 €
Datasheet
Image for 12PSB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12PSB

DigiKey Part Number
12PSB-ND
Manufacturer
Manufacturer Product Number
12PSB
Description
LAMP INCAND T-2 TELE SLIDE 12V
Customer Reference
Detailed Description
Incandescent Lamp Clear 12V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Visual Communications Company - VCC
Voltage Rating
12V
Series
MSCP (Mean Spherical Candle Power)
2000.0
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Obsolete
Lens Size
T-2
Type
Incandescent
Lead Style
Telephone Slide Base Type 5 Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12PSB-Visual Communications Company - VCC97312PSB--ND2,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes