
12PSB- | |
|---|---|
DigiKey Part Number | 12PSB--ND |
Manufacturer | |
Manufacturer Product Number | 12PSB- |
Description | LAMP INCAND T-2 TELE SLIDE 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Flat Top T-2 Telephone Slide Base Type 5 Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 2000.0 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,61400 € | 16,14 € |
| 100 | 1,24530 € | 124,53 € |
| 500 | 1,08276 € | 541,38 € |
| 1.000 | 1,02979 € | 1.029,79 € |
| 2.000 | 0,98494 € | 1.969,88 € |
| 5.000 | 0,93605 € | 4.680,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

